Vishay LS4154GS08 technical specifications.
| Average Rectified Current | 150mA |
| Package/Case | SOD-80-2 |
| Current Rating | 300mA |
| Forward Current | 300mA |
| Height | 1.5mm |
| Length | 3.5mm |
| Max Forward Surge Current (Ifsm) | 2A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 35V |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Max Reverse Voltage (DC) | 25V |
| Max Surge Current | 2A |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| Radiation Hardening | No |
| Reverse Recovery Time | 4ns |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LS4154GS08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.