Vishay LS4448GS18 technical specifications.
| Average Rectified Current | 150mA |
| Package/Case | SOD-80-2 |
| Current Rating | 100A |
| Forward Current | 300mA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Leakage Current | 50uA |
| Max Reverse Voltage (DC) | 75V |
| Max Surge Current | 2A |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| Radiation Hardening | No |
| Reverse Recovery Time | 8ns |
| RoHS Compliant | No |
| Series | Automotive, AEC-Q101 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay LS4448GS18 to view detailed technical specifications.
No datasheet is available for this part.