Vishay LSR3700001001KR500 technical specifications.
| Package/Case | Axial |
| Length | 0.354inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 1kR |
| Resistance Tolerance | 10% |
| Resistor Type | Metal Film |
| RoHS Compliant | No |
| Series | LSR37 |
| Tolerance | 10% |
| Voltage Rating | 70.7V |
| DC Rated Voltage | 70.7V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay LSR3700001001KR500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.