Vishay LSR3700003301MA100 technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 10 |
| Product Diameter (mm) | 4 |
| Product Weight (g) | 0.457 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.7 |
| Resistance Value | 3.3KOhm |
| Tolerance | 20% |
| Technology | Metal Glaze |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| Case Style | Ceramic |
| Fail Safe Fusible Resistor | No |
| Cage Code | 18612 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8533210090 |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Vishay LSR3700003301MA100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.