Vishay LSR3700005600KR500 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 9 |
| Tolerance | 10 |
| Series | LSR37 |
| Resistance | 560 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay LSR3700005600KR500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.