Three-digit segmented LED display featuring 24 high-efficiency red elements. This through-hole mount component operates with a 20mA forward current and a 2V operating supply voltage. It offers a luminous intensity of 2.4mcd at a 623nm wavelength. The display is housed in a 12-pin DIP package with a viewing area of 14.22mm height and 8.13mm length, measuring 19.05mm in depth. Rated for operation between -35°C and 85°C, this lead-free and RoHS compliant component has a maximum power dissipation of 75mW.
Vishay LTC-561HR technical specifications.
| Package/Case | DIP |
| Color | Red |
| Depth | 19.05mm |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 0.32inch |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 0.75inch |
| Luminous Intensity | 2.4mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 75mW |
| Mount | Through Hole |
| Number of Elements | 24 |
| Operating Supply Voltage | 2V |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Power Consumption | 75mW |
| Power Dissipation | 75W |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 14.22mm |
| Viewing Area Length | 8.13mm |
| Wavelength | 623nm |
| Width | 1.48inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTC-561HR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.