Vishay LTH-309-08 technical specifications.
| Collector Emitter Breakdown Voltage | 30V |
| Max Collector Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Response Time | 4us |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTH-309-08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.