Green LED emitter with a clear, diffused, domed, circular lens, 5mm in diameter. Features a radial, through-hole package with a 5.9mm depth, 6.05mm height, and 5.9mm length. Operates with a 30mA forward current, 5V reverse voltage, and 100mW power dissipation. Emits light with a luminous intensity of 40mcd at a 565nm wavelength and a 44° viewing angle. Suitable for operation between -55°C and 100°C, this lead-free and RoHS compliant component is supplied in bulk packaging.
Vishay LTL-5234 technical specifications.
| Package/Case | Radial |
| Color | Green |
| Depth | 5.9mm |
| Forward Current | 30mA |
| Height | 6.05mm |
| Lead Free | Lead Free |
| Length | 5.9mm |
| Lens Color | Green |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Diffused, Colored, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 40mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 44° |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTL-5234 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.