
The LTL2R3KRD-EM is a single red diffused LED with a luminous intensity of 50mcd and a viewing angle of 30°. It is available in a radial package with a through hole mount. This component is RoHS compliant and packaged in bulk quantities of 1000 units.
Vishay LTL2R3KRD-EM technical specifications.
| Package/Case | Radial |
| Color | Red |
| Height | 8.7mm |
| Lens Color | Red |
| Lens Style | Diffused, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 50mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTL2R3KRD-EM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
