Vishay LTO030F2R500JTE3 technical specifications.
| Package/Case | TO-220 |
| Contact Plating | Tin |
| Height | 16.2mm |
| Length | 10.4mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 2.5R |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay LTO030F2R500JTE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.