Vishay LTO030F68001KTE3 technical specifications.
| Package/Case | Molded |
| Contact Plating | Tin |
| Height | 16.2mm |
| Length | 10.4mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 68kR |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTO030F68001KTE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.