Vishay LTO030FR0200GTE3 technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Package Type | TO-220 |
| Package/Case | TO-220 |
| Terminal Pitch (mm) | 5.08 |
| Product Length (mm) | 10.4 |
| Product Depth (mm) | 3.2 |
| Product Height (mm) | 16.2 |
| Product Weight (g) | 2 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.8 |
| Lead Length (mm) | 9.2 |
| Resistance Value | 20mOhm |
| Tolerance | 2% |
| Negative Resistance Tolerance | -2% |
| Max Voltage Rating | 250V |
| Positive Resistance Tolerance | 2% |
| Technology | Thick Film |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| Case Style | Molded |
| Fail Safe Fusible Resistor | No |
| Cage Code | 18612 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8533290000 |
| Schedule B | 8533290000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay LTO030FR0200GTE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.