Through-hole thick film resistor with 22mΩ resistance and 5% tolerance, rated for 30W maximum power dissipation and 250V voltage. Features a TO-220 package with radial terminations, tin contact plating, and operating temperatures from -55°C to 155°C. Dimensions include a 10.4mm length, 3.2mm width, 16.2mm height, and 5.08mm lead pitch. RoHS compliant.
Vishay LTO030FR0220JTE3 technical specifications.
| Package/Case | TO-220 |
| Contact Plating | Tin |
| Depth | 3.2mm |
| Height | 16.2mm |
| Lead Pitch | 5.08mm |
| Length | 10.4mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 30W |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 22mR |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | LTO 30 |
| Technology | THICK FILM |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 250V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTO030FR0220JTE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.