
The LTO050F100R0FTE3 is a TO-220 package thick film resistor from Vishay with a voltage rating of 250V and a resistance of 100R. It has a tolerance of 1% and a maximum power dissipation of 50W. The resistor is available in a through-hole package and is RoHS compliant. It operates over a temperature range of -55°C to 155°C and has a test voltage of 1.5kV.
Vishay LTO050F100R0FTE3 technical specifications.
| Package/Case | TO-220 |
| Contact Plating | Tin, Matte |
| Height | 16.2mm |
| Length | 10.4mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50W |
| Number of Terminations | 2 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | LTO 50 |
| Test Voltage | 1.5kV |
| Tolerance | 1% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 10.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTO050F100R0FTE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
