Vishay LTO050F150R0JTE3 technical specifications.
| Package/Case | TO-220 |
| Depth | 3.2mm |
| Height | 16.2mm |
| Lead Pitch | 5.08mm |
| Length | 10.4mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 150R |
| RoHS Compliant | Yes |
| Series | LTO50 |
| Technology | THICK FILM |
| Termination | Radial |
| Tolerance | 5% |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTO050F150R0JTE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.