The Vishay LTO050F2R400JTE3 is a through-hole fixed resistor with a resistance of 2.4 ohms and a tolerance of 5%. It is packaged in a TO-220 case and is suitable for operating temperatures between -55°C and 155°C. This resistor is RoHS compliant and available in rail or tube packaging.
Vishay LTO050F2R400JTE3 technical specifications.
| Package/Case | TO-220 |
| Height | 16.2mm |
| Length | 10.4mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 2.4R |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTO050F2R400JTE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.