The Vishay LTO050FR2200JTE3 is a fixed resistor with a resistance of 220 milliohms and a tolerance of 5%. It is packaged in a TO-220 case and is designed for through-hole mounting. The resistor operates over a temperature range of -55°C to 155°C and is compliant with RoHS regulations.
Vishay LTO050FR2200JTE3 technical specifications.
| Package/Case | TO-220 |
| Height | 19.7mm |
| Length | 10.4mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 220mR |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTO050FR2200JTE3 to view detailed technical specifications.
No datasheet is available for this part.