Vishay LTO100F10001FTE3 technical specifications.
| Package/Case | TO-220 |
| Contact Plating | Tin |
| Height | 16.2mm |
| Length | 10.4mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | LTO |
| Tolerance | 1% |
| Voltage Rating | 375V |
| DC Rated Voltage | 375V |
| Width | 15.76mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTO100F10001FTE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.