Vishay LTO100F10R00FTE3 technical specifications.
| Package/Case | TO-247 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.827inch |
| Length | 0.62inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100W |
| Number of Terminations | 2 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Resistance | 10R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | LTO 100 |
| Test Voltage | 1.5kV |
| Tolerance | 1% |
| Voltage Rating | 375V |
| DC Rated Voltage | 375V |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTO100F10R00FTE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
