Vishay LTO100F22R00JTE3 technical specifications.
| Package/Case | TO-247 |
| Height | 20.7mm |
| Length | 15.76mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 22R |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTO100F22R00JTE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.