Vishay LTO100F2R500FTE3 technical specifications.
| Package/Case | TO-220 |
| Contact Plating | Tin |
| Height | 16.2mm |
| Length | 10.4mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 2.5R |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTO100F2R500FTE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.