Vishay LTO100F30000JTE3 technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Package Type | TO-247 |
| Package/Case | TO-247 |
| Terminal Pitch (mm) | 10.16 |
| Product Length (mm) | 15.76 |
| Product Depth (mm) | 5 |
| Product Height (mm) | 20.7 |
| Product Weight (g) | 3.5 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 1.5 |
| Lead Length (mm) | 11 |
| Resistance Value | 3KOhm |
| Tolerance | 5% |
| Max Voltage Rating | 500V |
| Technology | Thick Film |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Case Style | Molded |
| Fail Safe Fusible Resistor | No |
| Cage Code | 18612 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8533290000 |
| Schedule B | 8533290000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay LTO100F30000JTE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.