Vishay LTO100F4R000FTE3 technical specifications.
| Package/Case | TO-220 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 3.2mm |
| Height | 16.2mm |
| Lead Pitch | 5.08mm |
| Length | 10.4mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Resistance | 4R |
| Termination | Radial |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTO100F4R000FTE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.