Vishay LTO100F4R700KTE3 technical specifications.
| Package/Case | TO-247 |
| Contact Plating | Tin, Matte |
| Height | 24.2mm |
| Length | 15.76mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 4.7R |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTO100F4R700KTE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.