Vishay LTO100F6R800FTE3 technical specifications.
| Package/Case | TO-247 |
| Height | 20.7mm |
| Lead Diameter | 1.5mm |
| Lead Pitch | 10.16mm |
| Length | 15.76mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Resistance | 6.8R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | LTO |
| Termination | Radial |
| Tolerance | 1% |
| Voltage Rating | 375V |
| DC Rated Voltage | 375V |
| Weight | 0.123459oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTO100F6R800FTE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
