Vishay LTO100F8R060FTE3 technical specifications.
| Package/Case | TO-247 |
| Height | 20.7mm |
| Length | 15.76mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 8.06R |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTO100F8R060FTE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.