Vishay LTO100FR0150FTE3 technical specifications.
| Package/Case | TO-247 |
| Contact Plating | Tin, Matte |
| Height | 24.2mm |
| Length | 15.76mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| Resistance | 15mR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | LTO |
| Tolerance | 1% |
| Voltage Rating | 375V |
| DC Rated Voltage | 375V |
| Width | 15.76mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTO100FR0150FTE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.