
Vishay LTO150F2R200JTE3 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 20.7 |
| Tolerance | 5 |
| Package Width | 15.76 |
| Package Height | 5 |
| Resistance | 2.2 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay LTO150F2R200JTE3 to view detailed technical specifications.
No datasheet is available for this part.