Vishay LTOP4838 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Supply Voltage | 5.5V |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTOP4838 to view detailed technical specifications.
No datasheet is available for this part.