Vishay LTR-306 technical specifications.
| Package/Case | Radial |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 30V |
| Fall Time | 20us |
| Lens Style | Domed |
| Max Breakdown Voltage | 30V |
| Max Collector Current | 600uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Orientation | Side View |
| Packaging | Bag |
| Polarity | NPN |
| RoHS Compliant | No |
| Viewing Angle | 30° |
| Wavelength | 940nm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay LTR-306 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
