The LTR-323DB is a general purpose amplifier with a radial package and through hole mount. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 150mW. The device is not RoHS compliant and has a maximum reverse voltage of 30V.
Vishay LTR-323DB technical specifications.
| Package/Case | Radial |
| Fall Time | 50ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Max Reverse Voltage (DC) | 30V |
| Mount | Through Hole |
| Output Power | 150mW |
| Packaging | Bulk |
| Power Dissipation | 150mW |
| Response Time | 50ns |
| Reverse Voltage (DC) | 30V |
| RoHS Compliant | No |
| Viewing Angle | 60° |
| Wavelength | 900nm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay LTR-323DB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.