The LTR-526AD is a radial photodiode with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum reverse voltage of 30V and an operating supply voltage of 30V. The device has a power dissipation of 150mW and a response time of 50ns. It is available in a radial package with a package quantity of 1000 units per package. The LTR-526AD is not RoHS compliant.
Vishay LTR-526AD technical specifications.
| Package/Case | Radial |
| Fall Time | 50ns |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 30V |
| Mount | Through Hole |
| Operating Supply Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 150mW |
| Response Time | 50ns |
| Reverse Voltage | 30V |
| RoHS Compliant | No |
| Wavelength | 900nm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay LTR-526AD to view detailed technical specifications.
No datasheet is available for this part.