Vishay LTR-546AB technical specifications.
| Package/Case | Radial |
| Fall Time | 50ns |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Max Reverse Voltage (DC) | 30V |
| Mount | Through Hole |
| Operating Supply Voltage | 30V |
| Packaging | Bulk |
| Response Time | 50ns |
| Reverse Voltage (DC) | 30V |
| RoHS Compliant | No |
| Wavelength | 900nm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay LTR-546AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.