
The LTR-546AD photodiode is a PIN, avalanche type device with a radial package and through hole mount. It operates over a temperature range of -40°C to 85°C and is rated for a maximum reverse voltage of 30V. The device has a maximum power dissipation of 150mW and a response time of 50ns. The LTR-546AD is not RoHS compliant.
Vishay LTR-546AD technical specifications.
| Package/Case | Radial |
| Fall Time | 50ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Max Reverse Voltage (DC) | 30V |
| Mount | Through Hole |
| Operating Supply Voltage | 30V |
| Packaging | Bulk |
| Response Time | 50ns |
| Reverse Voltage (DC) | 30V |
| RoHS Compliant | No |
| Wavelength | 900nm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay LTR-546AD to view detailed technical specifications.
No datasheet is available for this part.