Vishay LTR-5888DH technical specifications.
| Package/Case | Radial |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | 100mV |
| Collector-emitter Voltage-Max | 30V |
| Lens Style | Flat |
| Max Breakdown Voltage | 30V |
| Max Collector Current | 1mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Orientation | Side View |
| Package Quantity | 1000 |
| Packaging | Bag |
| Polarity | NPN |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTR-5888DH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.