Vishay LTR-5986D technical specifications.
| Package/Case | Radial |
| Collector Emitter Breakdown Voltage | 30V |
| Height | 4mm |
| Length | 5mm |
| Lens Style | Flat |
| Max Collector Current | 1mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Orientation | Side View |
| Package Material | Plastic |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Width | 3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay LTR-5986D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.