Vishay LTR-5986H technical specifications.
| Package/Case | Radial |
| Collector Emitter Breakdown Voltage | 30V |
| Lens Color | Clear |
| Lens Style | Domed |
| Max Collector Current | 1mA |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Orientation | Side View |
| Package Quantity | 1000 |
| Packaging | Bag |
| Polarity | NPN |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay LTR-5986H to view detailed technical specifications.
No datasheet is available for this part.