
Vishay LTR-743DBM1-TA technical specifications.
| Package/Case | Radial |
| Fall Time | 5ns |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 150mW |
| Response Time | 5ns |
| Reverse Voltage | 30V |
| RoHS Compliant | No |
| Viewing Angle | 32° |
| Wavelength | 880nm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay LTR-743DBM1-TA to view detailed technical specifications.
No datasheet is available for this part.
