
Green 1-digit, 9-element segment display module for through-hole mounting. Features a 2.6V operating supply voltage, 25mA forward current, and 5V reverse voltage. Emits green illumination with a luminous intensity of 2.4mcd at a 565nm wavelength. Operates within a temperature range of -35°C to 85°C, with a maximum power dissipation of 75mW. Packaged in a 13-pin DIP package, this lead-free and RoHS compliant component offers a 20.32mm viewing area height.
Vishay LTS-3401LG technical specifications.
| Package/Case | PDIP |
| Color | Green |
| Depth | 19.9mm |
| Display Type | Segment |
| Forward Current | 25mA |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 27.69mm |
| Luminous Intensity | 2.4mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 75mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 9 |
| Operating Supply Voltage | 2.6V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Power Dissipation | 75mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 20.32mm |
| Viewing Area Length | 11mm |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTS-3401LG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.