Displays Segmented Module 1DIGIT 9LED Yellow CC 13-Pin DIP
Vishay LTS-3403JS technical specifications.
| Package/Case | DIP |
| Color | Yellow |
| Depth | 19.9mm |
| Display Type | Segment |
| Forward Current | 25mA |
| Height | 1.09inch |
| Length | 27.69mm |
| Luminous Intensity | 0.7mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 40mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 9 |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Power Dissipation | 40mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 20.32mm |
| Viewing Area Length | 11mm |
| Width | 0.783inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTS-3403JS to view detailed technical specifications.
No datasheet is available for this part.