Vishay LTST-C19GD2WT-G technical specifications.
| Luminous Intensity | 450mcd |
| Mount | Surface Mount |
| Number of LEDs | 3 |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTST-C19GD2WT-G to view detailed technical specifications.
No datasheet is available for this part.