
The LTW-193TS5 is a white LED with a maximum operating temperature of 80°C and a minimum operating temperature of -20°C. It has a maximum power dissipation of 70mW and is packaged in a 0603 surface mount package. The LED is 1.5mm high, 3.2mm long, and 1mm wide. It is available on tape and reel and is not RoHS compliant.
Vishay LTW-193TS5 technical specifications.
| Package/Case | 0603 |
| Color | White |
| Height | 1.5mm |
| Length | 3.2mm |
| Lens Style | Colored, Rectangular |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 70mW |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Reverse Voltage | 5V |
| RoHS Compliant | No |
| Width | 1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay LTW-193TS5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
