White LED emitter, 5mm round diffused lens, through-hole mounting. Features 17000mcd luminous intensity at 20mA forward current. Operates within a -30°C to 80°C temperature range. RoHS compliant and lead-free.
Vishay LTW-2S3D8 technical specifications.
| Package/Case | Radial |
| Color | White |
| Depth | 5.9mm |
| Forward Current | 20mA |
| Height | 8.7mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 5.9mm |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Dome, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 17000mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 120W |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 15° |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTW-2S3D8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
