Vishay LTW-326DSKF-5A technical specifications.
| Package/Case | SMD/SMT |
| Color | White, Orange |
| Height | 1mm |
| Length | 3mm |
| Lens Color | Green |
| Lens Style | Colored, Rectangular |
| Luminous Intensity | 70mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTW-326DSKF-5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.