
This Vishay LTW-482DS5 LED is a single-element device with a colored lens style and a luminous intensity of 71 millicandelas. It has a viewing angle of 130 degrees and is packaged in a surface-mount SMD/SMT package. The LED is available on tape and reel for easy surface mount assembly. It is compliant with RoHS regulations and is not radiation hardened.
Vishay LTW-482DS5 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 1.2mm |
| Length | 2.85mm |
| Lens Style | Colored |
| Luminous Intensity | 71mcd |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTW-482DS5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
