Vishay LTW-M140SZS30 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Depth | 1.4mm |
| Forward Current | 30mA |
| Height | 1.2mm |
| Length | 3mm |
| Lens Color | Orange |
| Lens Style | Colored, Rectangular |
| Luminous Flux | 8.8lm |
| Luminous Intensity | 2100mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Orientation | Top View |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 120mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| Viewing Angle | 120° |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTW-M140SZS30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.