Vishay LTW-M140SZS40 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 77 |
| Correlated Color Temperature (CCT) | 3500K ~ 4500K |
| Lens Style | Colored, Rectangular |
| Luminous Flux | 9.5lm |
| Max Current Rating | 30mA |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Orientation | Top View |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTW-M140SZS40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.