Vishay LTW-Z5630SZL27 technical specifications.
| Package/Case | SMD/SMT |
| Color | White, Blue |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 2700 K |
| Forward Current | 120mA |
| Height | 0.9mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 5.6mm |
| Lens Style | Rectangular, Colored |
| Luminous Flux | 38lm |
| Max Current Rating | 150mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage (DC) | 5V |
| Viewing Angle | 120° |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTW-Z5630SZL27 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.