Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
VISHAY

LVR-5-R005-1%-B12

Datasheet
Res Metal Strip 0.005 Ohm 1% 5W Molded AXL Thru-Hole Bulk
Vishay

LVR-5-R005-1%-B12

Res Metal Strip 0.005 Ohm 1% 5W Molded AXL Thru-Hole Bulk

  1. Passive Components
  2. Resistors
  1. Passive Components
  2. Resistors

PackageMolded
Resistance5mR
MountingThrough Hole
Quick Jump:

Technical Specifications

Vishay LVR-5-R005-1%-B12 technical specifications.

General

Package/Case
Molded
Max Operating Temperature
275°C
Min Operating Temperature
-65°C
Mount
Through Hole
Packaging
Bulk
Resistance
5mR
Termination
Axial
Tolerance
1%

Compliance

RoHS
Compliant

Datasheet

Vishay LVR-5-R005-1%-B12 Datasheet

Download the complete datasheet for Vishay LVR-5-R005-1%-B12 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com