Vishay LVR01R0100FS70 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Lead |
| Diameter | 2.92mm |
| Features | Moisture Resistant |
| Lead Free | Contains Lead |
| Lead Length | 38.1mm |
| Length | 0.427inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Resistance | 10mR |
| RoHS Compliant | No |
| Series | LVR |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay LVR01R0100FS70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.